


LTC1550LCS8-4.1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1550LCS8-4.1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1550LCS8-4.1#PBF |
Description | IC REG CHARG PUMP -4.1V 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4.1V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1550LCS8-4.1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.94000 | $6.94 |
| 10 | $5.34100 | $53.41 |
| 25 | $4.94160 | $123.54 |
| 100 | $4.50280 | $450.28 |
| 300 | $4.25800 | $1,277.40 |
| 500 | $4.16744 | $2,083.72 |
| 1,000 | $4.06364 | $4,063.64 |
| 2,500 | $3.95409 | $9,885.23 |

