LTC1546CG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $24.75234
Datasheet
3/3 Transceiver Full Multiprotocol 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1546CG

DigiKey Part Number
LTC1546CG-ND
Manufacturer
Manufacturer Product Number
LTC1546CG
Description
IC SW TRANSCEIVER W/TERM 28-SSOP
Customer Reference
Detailed Description
3/3 Transceiver Full Multiprotocol 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1546CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types