LTC1541CDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $4.11625
Datasheet
Amplifier, Comparator, Reference IC GSM 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1541CDD#TR

DigiKey Part Number
LTC1541CDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1541CDD#TR
Description
IC OPAMP/COMP/REF MICROPWR 8-DFN
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC GSM 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC1541CDD#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Amplifier, Comparator, Reference
Applications
GSM
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types