Amplifier, Comparator, Reference IC GSM 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1541CDD#PBF

DigiKey Part Number
505-LTC1541CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1541CDD#PBF
Description
IC AMP COMP REF 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC GSM 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC1541CDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
GSM
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
121$4.63074$560.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.