


LTC1439CGW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1439CGW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1439CGW#PBF |
Description | IC REG CTRLR BUCK 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1439CGW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 30V | |
Frequency - Switching | Up to 400kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power on Reset, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $16.78969 | $537.27 |

