


LTC1291BCN8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1291BCN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1291BCN8#PBF |
Description | IC DAS/ADC/DAC SPECIAL 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b Serial, Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1291BCN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.44000 | $62.44 |
| 10 | $51.54700 | $515.47 |
| 50 | $47.18880 | $2,359.44 |
| 100 | $45.83970 | $4,583.97 |

