Direct

LTC1290DCSW | |
|---|---|
DigiKey Part Number | LTC1290DCSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1290DCSW |
Description | IC DATA ACQ SYS 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 50k SPI 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1290DCSW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Sampling Rate (Per Second) | 50k | |
Data Interface | SPI | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |


