LT1962EMS8-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 610
Unit Price: $5.83000
Datasheet

Direct


Analog Devices Inc.
In Stock: 10,593
Unit Price: $5.83000
Datasheet
Linear Voltage Regulator IC 1 Output 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 300mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1962EMS8-3.3

DigiKey Part Number
LT1962EMS8-3.3-ND
Manufacturer
Manufacturer Product Number
LT1962EMS8-3.3
Description
IC REG LINEAR 300MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1962EMS8-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types