Data Acquisition System (DAS), ADC 10 b Serial 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1093ACN#PBF

DigiKey Part Number
505-LTC1093ACN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1093ACN#PBF
Description
IC DAS/ADC/DAC SPECIAL 16-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b Serial 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1093ACN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
6
Resolution (Bits)
10 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Dual ±
Voltage - Supply
±5V, 4.5V, 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
25$35.05440$876.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.