LTC1062CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 78
Unit Price: $11.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 34
Unit Price: $19.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.44359
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 127
Unit Price: $21.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $16.99652
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 225
Unit Price: $34.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $14.85087
Datasheet
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1062CSW

DigiKey Part Number
LTC1062CSW-ND
Manufacturer
Manufacturer Product Number
LTC1062CSW
Description
IC FILTR 5TH ORDR LOWPASS 16SOIC
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1062CSW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
20kHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
±8V, 5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types