LTC1062CN8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 222
Unit Price: $11.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $22.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: $23.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: $21.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $19.97240
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $35.28000
Datasheet
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP
8 PDIP

LTC1062CN8

DigiKey Part Number
LTC1062CN8-ND
Manufacturer
Manufacturer Product Number
LTC1062CN8
Description
IC FILTER 20KHZ LOWPASS 8DIP
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1062CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
20kHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
±8V, 5V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable