
LTC1062CJ8 | |
|---|---|
DigiKey Part Number | LTC1062CJ8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1062CJ8 |
Description | IC FILTER 20KHZ LOWPASS 8CERDIP |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Part Status | Obsolete | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±8V, 5V | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |

