
LT8698SJV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8698SJV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8698SJV#PBF |
Description | 5V/ 3A, USB CHARGER WITH CABLE C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Industrial USB PMIC 32-LQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT8698SJV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial USB | |
Current - Supply | 3A | |
Voltage - Supply | 5V ~ 42V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad, 30 Leads | |
Supplier Device Package | 32-LQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.19000 | $13.19 |
| 10 | $9.19400 | $91.94 |
| 490 | $6.20000 | $3,038.00 |

