
LT8698SEV#WPBF | |
|---|---|
DigiKey Part Number | 161-LT8698SEV#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8698SEV#WPBF |
Description | IC BATT CHG 1CELL 32LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Industrial USB PMIC 32-LQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT8698SEV#WPBF Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Industrial USB | Package / Case 32-TFQFN Exposed Pad, 30 Leads |
Current - Supply 3A | Supplier Device Package 32-LQFN (6x4) |
Voltage - Supply 5V ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.00000 | $11.00 |
| 10 | $8.59800 | $85.98 |
| 25 | $7.99840 | $199.96 |
| 100 | $7.33940 | $733.94 |
| 490 | $6.84100 | $3,352.09 |
| 980 | $6.68430 | $6,550.61 |
| 1,470 | $6.60585 | $9,710.60 |

