Charger IC Multi-Chemistry 64-QFN (7x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8490IUKJ#TRPBF

DigiKey Part Number
505-LT8490IUKJ#TRPBFTR-ND - Tape & Reel (TR)
505-LT8490IUKJ#TRPBFCT-ND - Cut Tape (CT)
505-LT8490IUKJ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8490IUKJ#TRPBF
Description
IC BATT CHG MULTI-CHEM 64QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 64-QFN (7x11)
Datasheet
 Datasheet
EDA/CAD Models
LT8490IUKJ#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
80V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-WFQFN Exposed Pad
Battery Chemistry
Multi-Chemistry
Supplier Device Package
64-QFN (7x11)
Current - Charging
Constant
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,114
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.48000$32.48
10$26.29500$262.95
25$24.75000$618.75
100$23.73030$2,373.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.02396$42,047.92
Manufacturers Standard Package