


LT6660KCDC-5#TRPBF | |
|---|---|
DigiKey Part Number | LT6660KCDC-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6660KCDC-5#TRPBF |
Description | IC VREF SERIES 0.5% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.5% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660KCDC-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 7.5V ~ 30V | |
Current - Supply | 240µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WFDFN Exposed Pad | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.67228 | $4,180.70 |
| 5,000 | $1.63970 | $8,198.50 |

