


LT6660KCDC-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6660KCDC-5#TRMPBFTR-ND - Tape & Reel (TR) LT6660KCDC-5#TRMPBFCT-ND - Cut Tape (CT) LT6660KCDC-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6660KCDC-5#TRMPBF |
Description | IC VREF SERIES 0.5% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.5% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660KCDC-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 7.5V ~ 30V | |
Current - Supply | 240µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WFDFN Exposed Pad | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| 10 | $2.35600 | $23.56 |
| 25 | $2.15920 | $53.98 |
| 100 | $1.94290 | $194.29 |
| 250 | $1.86660 | $466.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.83084 | $915.42 |
| 1,000 | $1.77811 | $1,778.11 |
| 1,500 | $1.75170 | $2,627.55 |
| 2,500 | $1.72244 | $4,306.10 |
| 3,500 | $1.70534 | $5,968.69 |
| 5,000 | $1.68889 | $8,444.45 |

