



LT6656ACS6-3#TRPBF | |
|---|---|
DigiKey Part Number | LT6656ACS6-3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6656ACS6-3#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6656ACS6-3#TRPBF Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 30ppmp-p |
Packaging Tape & Reel (TR) | Voltage - Input 3.5V ~ 18V |
Part Status Active | Current - Supply 1.5µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.67444 | $11,686.10 |




