Video Amp, 3 Standard (General Purpose) 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6557CGN#PBF

DigiKey Part Number
LT6557CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT6557CGN#PBF
Description
IC AMP GENERAL PURPOSE 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Standard (General Purpose) 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6557CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Standard (General Purpose)
Output Type
-
Number of Circuits
3
-3db Bandwidth
500 MHz
Slew Rate
2200V/µs
Current - Supply
22.5 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
3V ~ 7.5V, ±2.5V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.60000$9.60
10$7.47000$74.70
25$6.93840$173.46
100$6.35400$635.40
300$6.02797$1,808.39
500$5.90740$2,953.70
1,000$5.76916$5,769.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.