LT6301IFE#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $16.65992
Datasheet
2/0 Driver xDSL 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/0 Driver xDSL 28-TSSOP-EP
24 TSSOP EP Pad View

LT6301IFE#TR

DigiKey Part Number
LT6301IFETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6301IFE#TR
Description
IC XDSL LINE DRIVER DUAL 28TSSOP
Customer Reference
Detailed Description
2/0 Driver xDSL 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT6301IFE#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types