Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT6233IS6#TRPBF

DigiKey Part Number
LT6233IS6#TRPBFTR-ND - Tape & Reel (TR)
LT6233IS6#TRPBFCT-ND - Cut Tape (CT)
LT6233IS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6233IS6#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6233IS6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
17V/µs
Gain Bandwidth Product
60 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
100 µV
Current - Supply
1.15mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,844
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.11000$6.11
10$4.69100$46.91
25$4.33560$108.39
100$3.94440$394.44
250$3.91680$979.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.45541$8,638.52
Manufacturers Standard Package