


LT6700HVHS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700HVHS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700HVHS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700HVHS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HVHS6-1#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700HVHS6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 19µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 13.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 10 | $5.28700 | $52.87 |
| 25 | $4.89320 | $122.33 |
| 100 | $4.45990 | $445.99 |
| 250 | $4.45232 | $1,113.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.12882 | $2,064.41 |
| 1,000 | $4.02633 | $4,026.33 |
| 1,500 | $3.97503 | $5,962.55 |
| 2,500 | $3.91817 | $9,795.42 |



