
LT6207IGN | |
|---|---|
DigiKey Part Number | LT6207IGN-ND |
Manufacturer | |
Manufacturer Product Number | LT6207IGN |
Description | IC OPAMP VID QUAD 100MHZ 16-SSOP |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6207IGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
Slew Rate | 600V/µs | |
Current - Supply | 4 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

