LT3909HMSE#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 389
Unit Price: $8.05000
Datasheet
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-MSOP-EP
12 TSSOP EP
Introducing Power by Linear

LT3909HMSE#PBF

DigiKey Part Number
LT3909HMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3909HMSE#PBF
Description
IC LED DRV RGLTR PWM 50MA 12MSOP
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3909HMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.9V
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
50mA
Frequency
2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types