Direct



LT3752HFE-1 | |
|---|---|
DigiKey Part Number | LT3752HFE-1-ND |
Manufacturer | |
Manufacturer Product Number | LT3752HFE-1 |
Description | IC REGULATOR |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 16V | |
Frequency - Switching | 100kHz ~ 500kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |


