Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
38 TSSOP-EP

LT3752HFE-1#WTRPBF

DigiKey Part Number
161-LT3752HFE-1#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3752HFE-1#WTRPBF
Description
ACTIVE CLAMP SYNC FOR CNTRS W/ I
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
95%
Manufacturer
Analog Devices Inc.
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Clock Sync
Yes
Part Status
Active
Control Features
Enable, Frequency Control, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive, Isolation Capable
Qualification
AEC-Q100
Topology
Forward Converter
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
Output Phases
1
Supplier Device Package
38-TSSOP-EP
Voltage - Supply (Vcc/Vdd)
6.5V ~ 100V
Base Product Number
Frequency - Switching
100kHz ~ 500kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.93394$15,867.88
Manufacturers Standard Package