


LT3485EDD-0#TRPBF | |
|---|---|
DigiKey Part Number | LT3485EDD-0#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3485EDD-0#TRPBF |
Description | IC CHARGER PHOTOFLASH 10-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3485EDD-0#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 5mA | |
Voltage - Supply | 1.7V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.82020 | $12,050.50 |

