LT3469ETS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8,219
Unit Price: $6.11000
Datasheet
Transconductance IC Piezo Speakers, Microactuators TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3469ETS8#TR

DigiKey Part Number
LT3469ETS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3469ETS8#TR
Description
IC AMP DVR W/REG 1.3MHZ TSOT23-8
Customer Reference
Detailed Description
Transconductance IC Piezo Speakers, Microactuators TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3469ETS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transconductance
Applications
Piezo Speakers, Microactuators
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types