LT317AHVK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 314
Unit Price: $25.97000
Datasheet
Linear Voltage Regulator IC 1 Output TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT317AHVK

DigiKey Part Number
LT317AHVK-ND
Manufacturer
Manufacturer Product Number
LT317AHVK
Description
IC REG LINEAR POS ADJ TO3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Regulators
1
Current - Output
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes