


LT3060MPTS8-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060MPTS8-1.5#TRMPBFTR-ND - Tape & Reel (TR) LT3060MPTS8-1.5#TRMPBFCT-ND - Cut Tape (CT) LT3060MPTS8-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060MPTS8-1.5#TRMPBF |
Description | IC REG LIN 1.5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060MPTS8-1.5#TRMPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 77dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.52000 | $13.52 |
| 10 | $10.64400 | $106.44 |
| 25 | $9.92520 | $248.13 |
| 100 | $9.13500 | $913.50 |
| 250 | $9.10352 | $2,275.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.53146 | $4,265.73 |
| 1,000 | $8.34470 | $8,344.70 |


