Linear Voltage Regulator IC 1 Output 100mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3060ITS8-1.5#PBF

DigiKey Part Number
LT3060ITS8-1.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3060ITS8-1.5#PBF
Description
IC REG LINEAR 100MA TSOT-23-8
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3060ITS8-1.5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
SOT-23-8 Thin, TSOT-23-8
Part Status
Discontinued at DigiKey
Supplier Device Package
TSOT-23-8
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types