LT3015EMSE-3.3#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $4.94656
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $9.75000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $5.55150
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015EMSE-3.3#PBF

DigiKey Part Number
505-LT3015EMSE-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT3015EMSE-3.3#PBF
Description
IC REG LIN -3.3V 1.5A 12-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3015EMSE-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.4 mA
Current - Supply (Max)
70 mA
PSRR
61dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
111$5.56955$618.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.