LT3008ETS8-5#PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,023
Unit Price: $4.36000
Datasheet
Linear Voltage Regulator IC 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008ETS8-5#PBF

DigiKey Part Number
LT3008ETS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3008ETS8-5#PBF
Description
IC REG LINEAR 20MA TSOT-23-8
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3008ETS8-5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
SOT-23-8 Thin, TSOT-23-8
Part Status
Discontinued at DigiKey
Supplier Device Package
TSOT-23-8
Number of Regulators
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3008ETS8-5#TRMPBFAnalog Devices Inc.4,023LT3008ETS8-5#TRMPBFCT-ND$4.36000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types