Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3007ITS8-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3007ITS8-3.3#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3007ITS8-3.3#TRMPBF |
Description | IC REG LIN 3.3V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3007ITS8-3.3#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) | PSRR 59dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3007ETS8-3.3#TRMPBF | Analog Devices Inc. | 3,671 | LT3007ETS8-3.3#TRMPBFCT-ND | $4.36000 | Parametric Equivalent |
| LT3007ETS8-3.3#TRPBF | Analog Devices Inc. | 0 | LT3007ETS8-3.3#TRPBF-ND | $2.38302 | Parametric Equivalent |
| LT3007ITS8-3.3#TRPBF | Analog Devices Inc. | 1,331 | 505-LT3007ITS8-3.3#TRPBFCT-ND | $4.97000 | Parametric Equivalent |
| LT3008ETS8-3.3#TRMPBF | Analog Devices Inc. | 3,679 | LT3008ETS8-3.3#TRMPBFCT-ND | $4.36000 | Parametric Equivalent |
| LT3008ETS8-3.3#TRPBF | Analog Devices Inc. | 2,406 | LT3008ETS8-3.3#TRPBFCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.91202 | $1,456.01 |
| 1,000 | $2.83471 | $2,834.71 |
| 1,500 | $2.79600 | $4,194.00 |
| 2,500 | $2.75312 | $6,882.80 |
| 3,500 | $2.72806 | $9,548.21 |


