


LT3007ETS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3007ETS8-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3007ETS8-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3007ETS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3007ETS8-5#TRMPBF |
Description | IC REG LINEAR 5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3007ETS8-5#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3007ITS8-5#TRMPBF | Analog Devices Inc. | 483 | 505-LT3007ITS8-5#TRMPBFCT-ND | $4.97000 | Parametric Equivalent |
| LT3008ETS8-5#TRMPBF | Analog Devices Inc. | 4,023 | LT3008ETS8-5#TRMPBFCT-ND | $4.36000 | Parametric Equivalent |
| LT3008ITS8-5#TRMPBF | Analog Devices Inc. | 785 | 505-LT3008ITS8-5#TRMPBFCT-ND | $4.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.30100 | $33.01 |
| 25 | $3.03680 | $75.92 |
| 100 | $2.74630 | $274.63 |
| 250 | $2.60780 | $651.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.52430 | $1,262.15 |
| 1,000 | $2.45556 | $2,455.56 |
| 1,500 | $2.42116 | $3,631.74 |
| 2,500 | $2.38302 | $5,957.55 |
| 3,500 | $2.36074 | $8,262.59 |

