Similar



LT311AN8 | |
|---|---|
DigiKey Part Number | LT311AN8-ND |
Manufacturer | |
Manufacturer Product Number | LT311AN8 |
Description | IC COMPARATOR 1 GEN PUR 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Voltage - Input Offset (Max) | 1mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |



