Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1962EMS8-5#TRPBF

DigiKey Part Number
LT1962EMS8-5#TRPBFTR-ND - Tape & Reel (TR)
LT1962EMS8-5#TRPBFCT-ND - Cut Tape (CT)
LT1962EMS8-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1962EMS8-5#TRPBF
Description
IC REG LINEAR 5V 300MA 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1962EMS8-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
65dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Input (Max)
20V
Supplier Device Package
8-MSOP
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.43V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,823
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.01000$6.01
10$4.60300$46.03
25$4.25120$106.28
100$3.86490$386.49
250$3.71792$929.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.38178$8,454.45
Manufacturers Standard Package