


LT1946EMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1946EMS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1946EMS8#TRPBF |
Description | IC REG BOOST ADJ 1.5A 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.45V 1 Output 1.5A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1946EMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.45V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.30975 | $8,274.38 |


