Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1816AIMS#TRPBF | |
|---|---|
DigiKey Part Number | LT1816AIMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1816AIMS#TRPBF |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1816AIMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 220 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.02382 | $10,059.55 |


