Direct
Similar
Similar

LT1810CMS8 | |
|---|---|
DigiKey Part Number | LT1810CMS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1810CMS8 |
Description | IC OPAMP GP 180MHZ RRO 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1810CMS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 320 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 15mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |



