LT1800IS5#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,752
Unit Price: $5.36000
Datasheet

Similar


Texas Instruments
In Stock: 71
Unit Price: $4.78000
Datasheet

Similar


Texas Instruments
In Stock: 3,724
Unit Price: $4.06000
Datasheet

Similar


Texas Instruments
In Stock: 55,929
Unit Price: $4.93000
Datasheet

Similar


Texas Instruments
In Stock: 9,964
Unit Price: $4.06000
Datasheet

Similar


Texas Instruments
In Stock: 3,060
Unit Price: $1.40000
Datasheet

Similar


Texas Instruments
In Stock: 6,595
Unit Price: $1.88000
Datasheet

Similar


Texas Instruments
In Stock: 708
Unit Price: $2.18000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1800IS5#TRM

DigiKey Part Number
LT1800IS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1800IS5#TRM
Description
IC OPAMP GP 70MHZ RRO TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1800IS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
23V/µs
Gain Bandwidth Product
70 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
1 mV
Current - Supply
1.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types