LT1790BCS6-5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 11,239
Unit Price: $4.30000
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA TSOT-23-6
TSOT-23-6

LT1790BCS6-5#TR

DigiKey Part Number
LT1790BCS6-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1790BCS6-5#TR
Description
IC VREF SERIES 5V SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790BCS6-5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
80µVp-p
Noise - 10Hz to 10kHz
118µVrms
Voltage - Input
5.5V ~ 18V
Current - Supply
80µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types