



LT1790AIS6-4.096#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1790AIS6-4.096#TRPBFTR-ND - Tape & Reel (TR) 161-LT1790AIS6-4.096#TRPBFCT-ND - Cut Tape (CT) 161-LT1790AIS6-4.096#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790AIS6-4.096#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790AIS6-4.096#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 60µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 89µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.6V ~ 18V |
Part Status Active | Current - Supply 80µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.51000 | $10.51 |
| 10 | $8.20600 | $82.06 |
| 25 | $7.62960 | $190.74 |
| 100 | $6.99650 | $699.65 |
| 250 | $6.90032 | $1,725.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.20495 | $15,512.38 |

