LT1787HVCS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 480
Unit Price: $11.16000
Datasheet
Current Sense Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1787HVCS8

DigiKey Part Number
LT1787HVCS8-ND
Manufacturer
Manufacturer Product Number
LT1787HVCS8
Description
IC OPAMP CURRENT SENSE 8SO
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1787HVCS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Voltage - Input Offset
40 µV
Current - Supply
60µA
Current - Output / Channel
50 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types