LT1680ISW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 169
Unit Price: $17.64000
Datasheet
Boost, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1680ISW

DigiKey Part Number
LT1680ISW-ND
Manufacturer
Manufacturer Product Number
LT1680ISW
Description
IC REG CTLR BST/FWRD CONV 16SOIC
Customer Reference
Detailed Description
Boost, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1680ISW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 60V
Frequency - Switching
-
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types