Boost, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SO
Introducing Power by Linear

LT1680CSW#PBF

DigiKey Part Number
LT1680CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1680CSW#PBF
Description
IC REG CTLR BST/FWRD CONV 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1680CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 60V
Frequency - Switching
-
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$15.53000$15.53
10$12.28500$122.85
47$11.02383$518.12
141$10.40865$1,467.62
282$10.10755$2,850.33
517$9.88828$5,112.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.