Direct

LT1711CMS8#TR | |
|---|---|
DigiKey Part Number | LT1711CMS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1711CMS8#TR |
Description | IC COMP R-RINOUT SINGLE 8-MSOP |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1711CMS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 12V, ±2.4V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 22mA | |
CMRR, PSRR (Typ) | 75dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 6ns | |
Hysteresis | 100mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


