LT1639HS#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $9.19008
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1639HS#TR

DigiKey Part Number
LT1639HSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1639HS#TR
Description
IC OPAMP GP 1.2MHZ RRO 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1639HS#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.38V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
350 µV
Current - Supply
205µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types