


LTC3025IDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3025IDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3025IDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC3025IDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025IDC#TRPBF |
Description | IC REG LIN POS ADJ 300MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025IDC#TRPBF Models |
Category | Voltage Dropout (Max) 0.1V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Sequencing |
Part Status Active | Protection Features Over Temperature, Short Circuit, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Min/Fixed) 0.4V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.27000 | $5.27 |
| 10 | $4.01800 | $40.18 |
| 25 | $3.70480 | $92.62 |
| 100 | $3.36100 | $336.10 |
| 250 | $3.21300 | $803.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.93101 | $7,327.53 |



