
LT1580IT7-2.5#06PBF | |
|---|---|
DigiKey Part Number | LT1580IT7-2.5#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1580IT7-2.5#06PBF |
Description | IC REG CONV PENTIUM 1OUT TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output TO-220-7 Flow 6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1580IT7-2.5#06PBF Models |
Category | Voltage - Output 2.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case TO-220-7 |
Applications Converter, Intel Pentium® | Supplier Device Package TO-220-7 Flow 6 |
Voltage - Input 1.79V ~ 6V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $14.20340 | $710.17 |

